Part Details for SLPPB50BNO by Amphenol Corporation
Overview of SLPPB50BNO by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLPPB50BNO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0100
|
Avnet Americas | High Power Connector, R/A, Orange, SurLok Plus Series, Plug, 1 kV, 200 A, Cable Mount, Crimp - Bulk (Alt: 39AH0100) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 2 Partner Stock |
|
$12.3500 / $12.9800 | Buy Now |
DISTI #
654-SLPPB50BNO
|
Mouser Electronics | Heavy Duty Power Connectors SURLOK PLUS RoHS: Compliant | 97 |
|
$11.7500 / $15.1000 | Buy Now |
DISTI #
SLPPB50BNO
|
TTI | Heavy Duty Power Connectors SURLOK PLUS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 52 In Stock |
|
$11.5600 / $14.9100 | Buy Now |
DISTI #
39AH0100
|
Avnet Americas | High Power Connector, R/A, Orange, SurLok Plus Series, Plug, 1 kV, 200 A, Cable Mount, Crimp - Bulk (Alt: 39AH0100) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 2 Partner Stock |
|
$12.3500 / $12.9800 | Buy Now |
DISTI #
SLPPB50BNO
|
Avnet Abacus | High Power Connector, R/A, Orange, SurLok Plus Series, Plug, 1 kV, 200 A, Cable Mount, Crimp (Alt: SLPPB50BNO) RoHS: Compliant Min Qty: 100 Package Multiple: 5 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for SLPPB50BNO
SLPPB50BNO CAD Models
SLPPB50BNO Part Data Attributes:
|
SLPPB50BNO
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPPB50BNO
Amphenol Corporation
1000V, 200A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 1.142 inch | |
Body Diameter | 0.85 inch | |
Body/Shell Style | PLUG | |
Connector Type | DC Power Plugs or Jacks | |
Insulator Material | POLYETHYLENE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 200 A | |
Rated Voltage | 1000 V | |
Reference Standard | TUV; UL | |
Termination Type | CRIMP |