Part Details for SLP3-500-100-R by Bivar Inc
Overview of SLP3-500-100-R by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP3-500-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLP3-500-100-R-ND
|
DigiKey | LIGHT PIPE CLEAR RIGID 3MM Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2955 | Buy Now |
DISTI #
749-SLP3-500-100-R
|
Mouser Electronics | LED Light Pipes Light Pipe Rigid 3mm Right Angle RoHS: Compliant | 6 |
|
$0.2650 / $0.6700 | Buy Now |
DISTI #
70536318
|
RS | Light Pipe, Rigid, Board Mnt, Right Angle,.500 in.,3mm Round Lens, Round Face | Bivar Inc. SLP3-500-100-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2490 / $0.2620 | RFQ |
|
Future Electronics | SLP3 Series Round Face .500 in Long Clear Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.2600 / $0.3050 | Buy Now |
DISTI #
SLP3-500-100-R
|
TME | Fiber for LED, Ø3mm, Front: convex, angular,with PCB mounting Min Qty: 100 | 0 |
|
$0.2400 / $0.3430 | RFQ |