Part Details for SL32SMA-3G by Diotec Semiconductor AG
Overview of SL32SMA-3G by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL32SMA-3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SL32SMA-3G-ND
|
DigiKey | DIODE SCHOTTKY 20V 3A SMA Min Qty: 7500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0804 | Buy Now |
DISTI #
637-SL32SMA-3G
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SMA, 20V, 3A RoHS: Compliant | 0 |
|
$0.0740 / $0.4500 | Order Now |
|
Onlinecomponents.com | Schottky Diode - SMA - 20V - 3A RoHS: Compliant | 0 |
|
$0.0511 / $0.0605 | Buy Now |
DISTI #
78442759
|
Verical | Diode Schottky 20V 3A 2-Pin SMA T/R Min Qty: 770 Package Multiple: 5 | Americas - 3210 |
|
$0.0968 / $0.1067 | Buy Now |
DISTI #
SL32SMA-3G-DIO
|
TME | Diode: Schottky rectifying, SMD, 20V, 3A, SMA, reel,tape Min Qty: 5 | 3211 |
|
$0.0640 / $0.1600 | Buy Now |
Part Details for SL32SMA-3G
SL32SMA-3G CAD Models
SL32SMA-3G Part Data Attributes
|
SL32SMA-3G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SL32SMA-3G
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SL32SMA-3G
This table gives cross-reference parts and alternative options found for SL32SMA-3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL32SMA-3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKL32A | Rectifier Diode, Schottky, 1 Element, 3A, 20V V(RRM), | Taiwan Semiconductor | SL32SMA-3G vs SKL32A |
SK32LL-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMA, 2 PIN | Secos Corporation | SL32SMA-3G vs SK32LL-C |
SK32L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMA, 2 PIN | Secos Corporation | SL32SMA-3G vs SK32L |
SK32LL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMA, 2 PIN | Secos Corporation | SL32SMA-3G vs SK32LL |
S32 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Daco Semiconductor Co Ltd | SL32SMA-3G vs S32 |
SKL32 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SOD-123T, 2 PIN | Diotec Semiconductor AG | SL32SMA-3G vs SKL32 |