Part Details for SL32 2R025-B by Ametherm Inc
Overview of SL32 2R025-B by Ametherm Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL32 2R025-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K5393
|
Newark | Thermistor-Resistance @ 25°C:2.0 ± 15%, maximum Capacitance @ 120/240/440 Vac, 20000 Uf, /5000Uf/1500Uf Rohs Compliant: Yes |Ametherm SL32 2R025-B Min Qty: 58 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $2.0400 | Buy Now |
DISTI #
570-1357-ND
|
DigiKey | ICL 2 OHM 20% 25A 31MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7567 In Stock |
|
$1.1615 / $2.9300 | Buy Now |
DISTI #
995-SL32-2R025-B
|
Mouser Electronics | Inrush Current Limiters 32mm 2ohms 25A KINK INRSH CURR LIMITER RoHS: Compliant | 4552 |
|
$1.1600 / $2.9200 | Buy Now |
DISTI #
000000000005757226
|
Sager | Inrush Current Limiters 32mm 2ohms 25A KINK INRSH CURR LIMITER Min Qty: 50 | 0 |
|
$1.3500 / $1.7600 | Buy Now |