Part Details for SL1210350 by Sea & Land Electronic Corp
Overview of SL1210350 by Sea & Land Electronic Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL1210350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6V 3.5A 50A 7A 1210 Resettable Fuses ROHS | 3585 |
|
$0.0266 / $0.0655 | Buy Now |