Part Details for SKY13412-487LF by Skyworks Solutions Inc
Overview of SKY13412-487LF by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKY13412-487LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM CIRCUIT, 1-FUNC | 1659 |
|
$1.5863 / $3.1725 | Buy Now |
|
Rochester Electronics | SKY13412-487LF - 0.4 - 2.7 GHZ SP12T ASM WITH GPIO ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$1.4100 / $1.6600 | Buy Now |
|
Chip1Cloud | IC RF SWITCH 2.7GHZ 30QFN | 3990 |
|
RFQ |
Part Details for SKY13412-487LF
SKY13412-487LF CAD Models
SKY13412-487LF Part Data Attributes:
|
SKY13412-487LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13412-487LF
Skyworks Solutions Inc
Telecom Circuit, 1-Func, 3 X 3.80 MM, 0.75 MM HEIGHT, GREEN, QFN-30
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 3 X 3.80 MM, 0.75 MM HEIGHT, GREEN, QFN-30 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | R-XQCC-N30 | |
Length | 3.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Nom | 2.85 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm |