Part Details for SKQGAKE010 by Alpine Electronics (Asia) Ltd
Overview of SKQGAKE010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKQGAKE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
688-SKQGAKE010
|
Mouser Electronics | Tactile Switches 50 mAmps at 12 Volts RoHS: Compliant | 19053 |
|
$0.2680 / $0.6200 | Buy Now |
DISTI #
SKQGAKE010
|
Avnet Abacus | Switch Tactile N.O. Button Gull Wing 0.05A 12VDC 3.43N SMD T/R - Tape and Reel (Alt: SKQGAKE010) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 12000 |
|
Buy Now |