-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4597-ND
|
DigiKey | DC DC CONVERTER 24V 10W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
122 In Stock |
|
$20.0380 / $20.3500 | Buy Now |
DISTI #
SKE10A-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SKE10A-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SKE10A-24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 9-18Vin 24Vout/42-420mA RoHS: Compliant | 12 |
|
$17.4500 / $19.8300 | Buy Now |
DISTI #
72094370
|
RS | DC-DC Converter, 24V 10W, 420mA, SKE10 Series | MEAN WELL SKE10A-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6500 / $21.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.0000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 24V 0.42A 10W 4-Pin RoHS: Compliant |
13 In Stock |
|
$16.1000 / $18.9800 | Buy Now |
DISTI #
SKE10A-24
|
TME | Converter: DC/DC, 10W, Uin: 9÷18V, Uout: 24VDC, Iout: 420mA, 2"x1" Min Qty: 1 | 0 |
|
$16.7800 / $19.2700 | RFQ |
DISTI #
000000000003772841
|
Sager | Isolated DC/DC Converters - Through Hole 10W 9-18Vin 24Vout/42-420mA Min Qty: 1 | 0 |
|
$17.0500 / $19.0000 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 24V 0.42A 10W 4-Pin RoHS: Compliant |
13 In Stock |
|
$16.1000 / $18.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKE10A-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SKE10A-24
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, FCC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-MDMA-P5 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.42 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 11.27 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |