Part Details for SK55DGL126 by SEMIKRON
Overview of SK55DGL126 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK55DGL126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK55DGL126
|
TME | Module: IGBT, diode/transistor, boost chopper, Urmax: 1.2kV, screw Min Qty: 1 | 0 |
|
$91.3500 / $108.4900 | RFQ |
Part Details for SK55DGL126
SK55DGL126 CAD Models
SK55DGL126 Part Data Attributes:
|
SK55DGL126
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SK55DGL126
SEMIKRON
Insulated Gate Bipolar Transistor, 40A I(C), 1200V V(BR)CES, N-Channel, PLASTIC, CASE T 14, SEMITOP 3, 11 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-PUFM-X11 | |
Pin Count | 11 | |
Manufacturer Package Code | CASE T 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Semikron | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND THREE PHASE DIODE BRIDGE | |
JESD-30 Code | R-PUFM-X11 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 520 ns | |
Turn-on Time-Nom (ton) | 115 ns |