Part Details for SJK-7U-25.00-18-30-40-C-30 by SJK
Overview of SJK-7U-25.00-18-30-40-C-30 by SJK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJK-7U-25.00-18-30-40-C-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSDM25M000-SJK
|
Maritex | Quartz crystal, 25.000MHz, 30ppm, 18pF Min Qty: 1 Package Multiple: 1 | 3556 |
|
$0.5400 / $2.8350 | Buy Now |