Part Details for SJ3540 by 3M Interconnect
Results Overview of SJ3540 by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SJ3540 Information
SJ3540 by 3M Interconnect is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SJ3540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M157183-150-ND
|
DigiKey | RECLSBLE FSTNR 2.000" X 150.00' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$610.0720 / $698.5000 | Buy Now |
DISTI #
3M157183-1-ND
|
DigiKey | RECLSBLE FSTNR 2.000" X 12.000" Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9964 / $12.1000 | Buy Now |
DISTI #
3M157183-50-ND
|
DigiKey | RECLSBLE FSTNR 2.000" X 50.00' Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$355.1356 / $394.5900 | Buy Now |
DISTI #
3M157183-25-ND
|
DigiKey | RECLSBLE FSTNR 2.000" X 25.00' Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$174.9382 / $197.3000 | Buy Now |
DISTI #
3M157183-10-ND
|
DigiKey | RECLSBLE FSTNR 2.000" X 10.00' Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.2888 / $89.4400 | Buy Now |
DISTI #
517-SJ3540
|
Mouser Electronics | Cable Ties BLACK DUAL LOCK 2 INX50 YD BULK RoHS: Compliant | 1 |
|
$610.0700 / $695.9900 | Buy Now |
|
Quest Components | DUAL LOCK, RECLOSABLE FASTENER, 152.3MM X 45.7M (6" X 50YD), BLACK | 1 |
|
$14.9946 | Buy Now |
Part Details for SJ3540
SJ3540 CAD Models
SJ3540 Part Data Attributes
|
SJ3540
3M Interconnect
Buy Now
|
Compare Parts:
SJ3540
3M Interconnect
Select a part to compare: |
Samacsys Manufacturer | 3M |