Part Details for SIT8103AI-12-18E-100.00000X by SiTime Corporation
Results Overview of SIT8103AI-12-18E-100.00000X by SiTime Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT8103AI-12-18E-100.00000X Information
SIT8103AI-12-18E-100.00000X by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT8103AI-12-18E-100.00000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT8103AI-12-18E-100.00000X-1473-ND
|
DigiKey | SIT8103 - HIGH PERFORMANCE OSCIL Min Qty: 64 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
125 In Stock |
|
$4.6900 | Buy Now |
DISTI #
1473-31072-2-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ LVCMOS Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.0679 | Buy Now |
DISTI #
SIT8103AI-12-18E-100.00000X
|
Avnet Americas | High Performance MEMS Oscillator 100MHz 1.8V 25ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT... more RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.8253 | Buy Now |
DISTI #
788-8103I1218E100X
|
Mouser Electronics | Standard Clock Oscillators 100MHz +/-25ppm 1.8Volt -40C + 85C RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
86135991
|
Verical | Oscillator MEMS 100MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 60% 1.8V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 1701 | Americas - 125 |
|
$4.7875 / $5.5250 | Buy Now |
|
Rochester Electronics | SIT8103 - High Performance Oscillator, Ind Temp RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 125 |
|
$3.8300 / $4.5100 | Buy Now |
Part Details for SIT8103AI-12-18E-100.00000X
SIT8103AI-12-18E-100.00000X CAD Models
SIT8103AI-12-18E-100.00000X Part Data Attributes
|
SIT8103AI-12-18E-100.00000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8103AI-12-18E-100.00000X
SiTime Corporation
LVCMOS/TTL Output Clock Oscillator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS/TTL | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |