-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 17.6A I(D), 40V, 0.0076ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT PACKAGE, LEADLESS, 1212-8, POWERPAK-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3814
|
Newark | Mosfet, n Ch,40V,35A, powerpak, Transistor Polarity:N Channel, Continuous Drain Current Id:35A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0063Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.2V, Power Dissipation Rohs Compliant: Yes |Vishay SIS434DN-T1-GE3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13580 |
|
$0.7080 / $1.0500 | Buy Now |
DISTI #
35R0027
|
Newark | N Channel Mosfet, 40V, 35A, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:35A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.2V Rohs Compliant: Yes |Vishay SIS434DN-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.4400 | Buy Now |
DISTI #
SIS434DN-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 40V 17.6A 8-Pin PowerPAK 1212 T/R - Tape and Reel (Alt: SIS434DN-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3780 / $0.4802 | Buy Now |
DISTI #
781-SIS434DN-GE3
|
Mouser Electronics | MOSFET 40V Vds 20V Vgs PowerPAK 1212-8 RoHS: Compliant | 90132 |
|
$0.3500 / $0.9300 | Buy Now |
DISTI #
E02:0323_00531172
|
Arrow Electronics | Trans MOSFET N-CH 40V 17.6A 8-Pin PowerPAK 1212 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2333 | Europe - 6000 |
|
$0.4328 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 0.0076 Ohm 52 W SMT Power Mosfet - PowerPAK-1212-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 66000Reel |
|
$0.4200 / $0.4400 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 0.0076 Ohm 52 W SMT Power Mosfet - PowerPAK-1212-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3450 / $0.3600 | Buy Now |
DISTI #
77772038
|
Verical | Trans MOSFET N-CH 40V 17.6A 8-Pin PowerPAK 1212 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2326 | Americas - 12000 |
|
$0.5389 / $0.5897 | Buy Now |
DISTI #
75713935
|
Verical | Trans MOSFET N-CH 40V 17.6A 8-Pin PowerPAK 1212 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2333 | Americas - 6000 |
|
$0.4333 | Buy Now |
DISTI #
79014348
|
Verical | Trans MOSFET N-CH 40V 17.6A 8-Pin PowerPAK 1212 T/R Min Qty: 73 Package Multiple: 1 Date Code: 1912 | Americas - 150 |
|
$0.3913 / $0.4338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIS434DN-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIS434DN-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 17.6A I(D), 40V, 0.0076ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT PACKAGE, LEADLESS, 1212-8, POWERPAK-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE, LEADLESS, 1212-8, POWERPAK-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 45 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 17.6 A | |
Drain-source On Resistance-Max | 0.0076 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-C5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 52 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SIS434DN-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIS434DN-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI7772DP-T1-GE3 | Power Field-Effect Transistor, 12.9A I(D), 30V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT PACKAGE, LEADLESS, POWERPAK, SOP-8 | Vishay Intertechnologies | SIS434DN-T1-GE3 vs SI7772DP-T1-GE3 |
SI5458DU-T1-GE3 | Power Field-Effect Transistor, 6A I(D), 30V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, POWERPAK, CHIPFET-8 | Vishay Intertechnologies | SIS434DN-T1-GE3 vs SI5458DU-T1-GE3 |
SI7856ADP-T1-E3 | TRANSISTOR 15 A, 30 V, 0.0037 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8, FET General Purpose Power | Vishay Siliconix | SIS434DN-T1-GE3 vs SI7856ADP-T1-E3 |
SI7170DP-T1-GE3 | Power Field-Effect Transistor, 28.5A I(D), 30V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8 | Vishay Intertechnologies | SIS434DN-T1-GE3 vs SI7170DP-T1-GE3 |
SI7170DP-T1-GE3 | TRANSISTOR 28.5 A, 30 V, 0.0034 ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8, FET General Purpose Power | Vishay Siliconix | SIS434DN-T1-GE3 vs SI7170DP-T1-GE3 |
SIR466DP-T1-GE3 | Power Field-Effect Transistor, 28A I(D), 30V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8 | Vishay Intertechnologies | SIS434DN-T1-GE3 vs SIR466DP-T1-GE3 |
SI7856ADP-T1-E3 | Power Field-Effect Transistor, 15A I(D), 30V, 0.0037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Vishay Intertechnologies | SIS434DN-T1-GE3 vs SI7856ADP-T1-E3 |