Part Details for SIP100R by Chemtronics
Overview of SIP100R by Chemtronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIP100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC9380
|
Newark | Wipe, Isopropyl Alcohol, 5" X 8", Wipe Material:Isopropyl Alcohol, Wipe Width:8", Wipe Length:5", Product Range:- Rohs Compliant: Yes |Chemtronics SIP100R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$21.1000 | Buy Now |
DISTI #
75-SIP100R-ND
|
DigiKey | WIPES IPA ELEC GRADE REFILL Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.2657 / $30.1900 | Buy Now |
DISTI #
5168-SIP100R
|
Mouser Electronics | Pre-Saturated Wipes IPA Presaturated Wipes REFILL - 70% IPA | 0 |
|
$23.5900 / $29.4900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$26.1200 / $35.4700 | Buy Now | |
DISTI #
73528283
|
Verical | SIP100R Min Qty: 3 Package Multiple: 1 | Americas - 12 |
|
$25.7317 | Buy Now |
DISTI #
4099453
|
element14 Asia-Pacific | WIPE, ISOPROPYL ALCOHOL, 5" X 8" RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$40.2764 | Buy Now |
DISTI #
4099453
|
Farnell | WIPE, ISOPROPYL ALCOHOL, 5" X 8" RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 5 Days Container: Each | 12 |
|
$34.3892 | Buy Now |
DISTI #
10000473
|
Techni-Tool, Inc. | Chemtronics SIP100R Wipes, 70% IPA and 30% DI Water, Presaturated, 100/Refill | 11 |
|
$29.5400 | Buy Now |
DISTI #
10000473
|
TestEquity LLC | Chemtronics SIP100R Wipes, 70% IPA and 30% DI Water, Presaturated, 100/Refill | 11 |
|
$29.5400 | Buy Now |
Part Details for SIP100R
SIP100R CAD Models
SIP100R Part Data Attributes
|
SIP100R
Chemtronics
Buy Now
|
Compare Parts:
SIP100R
Chemtronics
|
Samacsys Manufacturer | Chemtronics |