Part Details for SICMHPE16BKSV by Aptiv PLC
Overview of SICMHPE16BKSV by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Renewable Energy
Price & Stock for SICMHPE16BKSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-SICMHPE16BKSV
|
Mouser Electronics | Automotive Connectors 16 way M 1.5 SICMA Panel Through Sealed Connector RoHS: Compliant | 239 |
|
$15.7000 / $28.0400 | Buy Now |
DISTI #
SICMHPE16BKSV
|
TTI | Automotive Connectors 16 way M 1.5 SICMA Panel Through Sealed Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 240 Container: Each |
Americas - 1200 In Stock |
|
$4.9100 | Buy Now |
DISTI #
SICMHPE16BKSV-B
|
TTI | Automotive Connectors SICMA 1.5 16W MALE SEALED THRU PANEL RoHS: Compliant pbFree: Pb-Free Min Qty: 1680 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9.8100 | Buy Now |
DISTI #
SICMHPE16BKSV
|
Avnet Abacus | Conn Housing M 16 POS Crimp ST Panel Mount (Alt: SICMHPE16BKSV) RoHS: Compliant Min Qty: 1680 Package Multiple: 240 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |