-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R4837
|
Newark | Connector, 2.54Mm, 1X10 Position, Spring Loaded Connector Type:Compression Connector, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:10Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec SIB-110-02-F-S-LC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$4.3000 / $7.7500 | Buy Now |
DISTI #
SAM10716-ND
|
DigiKey | CONN SPRING MOD 10POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
328 In Stock |
|
$5.4250 / $6.8700 | Buy Now |
DISTI #
SIB-110-02-F-S-LC
|
Avnet Americas | Spring Loaded Connector, Compression Connector, 2.54 mm, 1 Row, 10 Contacts, Surface Mount - Rail/Tube (Alt: SIB-110-02-F-S-LC) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1361 Factory Stock |
|
$4.2100 / $6.8700 | Buy Now |
DISTI #
200-SIB11002FSLC
|
Mouser Electronics | Board to Board & Mezzanine Connectors .100" One-Piece Interface RoHS: Compliant | 300 |
|
$1.5700 / $6.8700 | Buy Now |
DISTI #
V99:2348_08581615
|
Arrow Electronics | Conn One Piece Interface M 20 POS 2.54mm Solder ST SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1848 | Americas - 1 |
|
$6.0100 / $6.8700 | Buy Now |
|
Onlinecomponents.com | Conn One Piece Interface M 20 POS 2.54mm Solder ST SMD Tube RoHS: Compliant |
8 In Stock 1361 Factory Stock |
|
$1.5700 / $6.8700 | Buy Now |
DISTI #
SIB-110-02-F-S-LC
|
Avnet Americas | Spring Loaded Connector, Compression Connector, 2.54 mm, 1 Row, 10 Contacts, Surface Mount - Rail/Tube (Alt: SIB-110-02-F-S-LC) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1361 Factory Stock |
|
$4.2100 / $6.8700 | Buy Now |
|
Powell Electronics | .100 One-Piece Inter Min Qty: 1 | 817 |
|
$4.2100 / $6.8700 | Buy Now |
DISTI #
000000000001345420
|
Sager | Board to Board & Mezzanine Connectors .100 One-Piece Interface Min Qty: 1 | 1361 |
|
$3.6800 / $6.8700 | Buy Now |
DISTI #
SIB-110-02-F-S-LC
|
Avnet Abacus | Spring Loaded Connector, Compression Connector, 2.54 mm, 1 Row, 10 Contacts, Surface Mount (Alt: SIB-110-02-F-S-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIB-110-02-F-S-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SIB-110-02-F-S-LC
Samtec Inc
Card Edge Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.264 inch | |
Body Depth | 0.15 inch | |
Body Length | 1 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |