Part Details for SI9979CS-E3 by Vishay Intertechnologies
Overview of SI9979CS-E3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI9979CS-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K7028
|
Newark | Motor Controller Dc Brushless Sqfp48, Motor Type:Dc Brushless, No. Of Outputs:6Outputs, Output Current:-, Output Voltage:16V, Ic Case/Package:Qfp, No. Of Pins:48Pins, Supply Voltage Min:14.5V, Supply Voltage Max:17.5V Rohs Compliant: Yes |Vishay SI9979CS-E3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |