-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Processor Specific Clock Generator, 350MHz, CMOS, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI5338B-B-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI5338B-B-GMR
Silicon Laboratories Inc
Processor Specific Clock Generator, 350MHz, CMOS, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Additional Feature | CAN ALSO OPERATE AT 2.5V, 3.3V SUPPLY | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 350 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 710 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for SI5338B-B-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5338B-B-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5369A-C-GQ | Processor Specific Clock Generator, 1417MHz, CMOS, PQFP100, TQFP-100 | Silicon Laboratories Inc | SI5338B-B-GMR vs SI5369A-C-GQ |
SI5369C-C-GQR | Processor Specific Clock Generator, 346MHz, CMOS, PQFP100, TQFP-100 | Silicon Laboratories Inc | SI5338B-B-GMR vs SI5369C-C-GQR |
SI5376B-A-BL | Processor Specific Clock Generator, 808MHz, CMOS, PBGA80, 10 X 10 MM, PLASTIC, MO-192, BGA-80 | Silicon Laboratories Inc | SI5338B-B-GMR vs SI5376B-A-BL |
SI5369C-C-GQ | Processor Specific Clock Generator, 346MHz, CMOS, PQFP100, TQFP-100 | Silicon Laboratories Inc | SI5338B-B-GMR vs SI5369C-C-GQ |
SI5327C-C-GM | Processor Specific Clock Generator, 346MHz, CMOS, QFN-36 | Silicon Laboratories Inc | SI5338B-B-GMR vs SI5327C-C-GM |
SI5369B-C-GQR | Processor Specific Clock Generator, 808MHz, CMOS, PQFP100, TQFP-100 | Silicon Laboratories Inc | SI5338B-B-GMR vs SI5369B-C-GQR |
SI5327B-C-GMR | Processor Specific Clock Generator, 808MHz, CMOS, QFN-36 | Skyworks Solutions Inc | SI5338B-B-GMR vs SI5327B-C-GMR |
SI5338B-BXXXXX-GMR | Processor Specific Clock Generator, 350MHz, CMOS, QFN-24 | Silicon Laboratories Inc | SI5338B-B-GMR vs SI5338B-BXXXXX-GMR |
SI5327B-C-GMR | Processor Specific Clock Generator, 808MHz, CMOS, QFN-36 | Silicon Laboratories Inc | SI5338B-B-GMR vs SI5327B-C-GMR |
SI5369A-C-GQR | Processor Specific Clock Generator, 1417MHz, CMOS, PQFP100, TQFP-100 | Silicon Laboratories Inc | SI5338B-B-GMR vs SI5369A-C-GQR |