Part Details for SI5338B-B-GM by Skyworks Solutions Inc
Overview of SI5338B-B-GM by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for SI5338B-B-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2553-ND
|
DigiKey | IC CLK GEN I2C BUS PROG 24QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
576 In Stock |
|
$14.8579 / $20.7800 | Buy Now |
DISTI #
634-SI5338B-B-GM
|
Mouser Electronics | Clock Generators & Support Products I2C control, 4-output, any frequency (< 350 MHz), any output, clock generator RoHS: Compliant | 3239 |
|
$14.8400 / $20.7100 | Buy Now |
DISTI #
V99:2348_06538579
|
Arrow Electronics | Clock Generator 5MHz to 710MHz-IN 350MHz-OUT 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2308 | Americas - 460 |
|
$16.6000 / $20.6100 | Buy Now |
DISTI #
SI5338BBGM
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 1960 |
|
$14.0600 / $20.6200 | Buy Now |
Part Details for SI5338B-B-GM
SI5338B-B-GM CAD Models
SI5338B-B-GM Part Data Attributes:
|
SI5338B-B-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5338B-B-GM
Skyworks Solutions Inc
Processor Specific Clock Generator, 350MHz, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | ALSO OPERATES AT 2.5 V AND 3.3 V TYP | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 350 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI5338B-B-GM
This table gives cross-reference parts and alternative options found for SI5338B-B-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5338B-B-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5376B-A-GL | Processor Specific Clock Generator, 808MHz, CMOS, PBGA80, 10 X 10 MM, ROHS COMPLIANT, PLASTIC, MO-192, BGA-80 | Silicon Laboratories Inc | SI5338B-B-GM vs SI5376B-A-GL |
SI5327B-C-GMR | Processor Specific Clock Generator, 808MHz, CMOS, QFN-36 | Skyworks Solutions Inc | SI5338B-B-GM vs SI5327B-C-GMR |
SI5374B-A-BL | Processor Specific Clock Generator, 808MHz, CMOS, PBGA80, BGA-80 | Silicon Laboratories Inc | SI5338B-B-GM vs SI5374B-A-BL |
SI5327C-C-GM | Processor Specific Clock Generator, 346MHz, CMOS, QFN-36 | Skyworks Solutions Inc | SI5338B-B-GM vs SI5327C-C-GM |
SI5369A-C-GQR | Processor Specific Clock Generator, 1417MHz, CMOS, PQFP100, TQFP-100 | Silicon Laboratories Inc | SI5338B-B-GM vs SI5369A-C-GQR |
SI5327D-C-GMR | Processor Specific Clock Generator, 243MHz, CMOS, QFN-36 | Silicon Laboratories Inc | SI5338B-B-GM vs SI5327D-C-GMR |
SI5374B-A-GL | ATM/SONET/SDH Mux/Demux, | Skyworks Solutions Inc | SI5338B-B-GM vs SI5374B-A-GL |
SI5369D-C-GQ | Processor Specific Clock Generator, 243MHz, CMOS, PQFP100, TQFP-100 | Silicon Laboratories Inc | SI5338B-B-GM vs SI5369D-C-GQ |
SI5327D-C-GM | Processor Specific Clock Generator, 243MHz, CMOS, QFN-36 | Skyworks Solutions Inc | SI5338B-B-GM vs SI5327D-C-GM |
SI5327C-C-GMR | Processor Specific Clock Generator, 346MHz, CMOS, QFN-36 | Silicon Laboratories Inc | SI5338B-B-GM vs SI5327C-C-GMR |