-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Processor Specific Clock Generator, 710MHz, CMOS, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3387072
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$20.9565 / $28.5703 | Buy Now |
DISTI #
3387072RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$20.9565 / $26.3600 | Buy Now |
DISTI #
3387072
|
Farnell | PLL CLK GENERATOR, 710MHZ, -40 TO 85DEGC RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Cut Tape | 0 |
|
$18.1742 / $20.2799 | Buy Now |
DISTI #
3387072RL
|
Farnell | PLL CLK GENERATOR, 710MHZ, -40 TO 85DEGC RoHS: Compliant Min Qty: 10 Lead time: 36 Weeks, 1 Days Container: Reel | 0 |
|
$18.1742 / $19.5153 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI5338A-B-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI5338A-B-GMR
Silicon Laboratories Inc
Processor Specific Clock Generator, 710MHz, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Additional Feature | ALSO OPERATES AT 2.5 V AND 3.3 V TYP | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 710 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for SI5338A-B-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5338A-B-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5338A-B-GMR | Processor Specific Clock Generator, 710MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5338A-B-GMR vs SI5338A-B-GMR |
SI5338D-BXXXXX-GMR | Processor Specific Clock Generator, 710MHz, CMOS, QFN-24 | Silicon Laboratories Inc | SI5338A-B-GMR vs SI5338D-BXXXXX-GMR |
SI5338D-B-GM | Processor Specific Clock Generator, 710MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5338A-B-GMR vs SI5338D-B-GM |
SI5338A-B09174-GMR | Processor Specific Clock Generator, 710MHz, CMOS, QFN-24 | Silicon Laboratories Inc | SI5338A-B-GMR vs SI5338A-B09174-GMR |
5P50912NBGI | VFQFPN-8, Cut Tape | Integrated Device Technology Inc | SI5338A-B-GMR vs 5P50912NBGI |
SI5338K-BXXXXX-GMR | Processor Specific Clock Generator, 710MHz, CMOS, QFN-24 | Silicon Laboratories Inc | SI5338A-B-GMR vs SI5338K-BXXXXX-GMR |
SI5338A-BXXXXX-GMR | Processor Specific Clock Generator, 710MHz, CMOS, QFN-24 | Silicon Laboratories Inc | SI5338A-B-GMR vs SI5338A-BXXXXX-GMR |
SI5338D-BXXXXX-GM | Processor Specific Clock Generator, 710MHz, CMOS, QFN-24 | Silicon Laboratories Inc | SI5338A-B-GMR vs SI5338D-BXXXXX-GM |
SI5338A-B-GM | Processor Specific Clock Generator, 710MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5338A-B-GMR vs SI5338A-B-GM |
SI5338K-BXXXXX-GM | Processor Specific Clock Generator, 710MHz, CMOS, QFN-24 | Silicon Laboratories Inc | SI5338A-B-GMR vs SI5338K-BXXXXX-GM |