Part Details for SI53365-B-GT by Silicon Laboratories Inc
Overview of SI53365-B-GT by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI53365-B-GT
SI53365-B-GT CAD Models
SI53365-B-GT Part Data Attributes:
|
SI53365-B-GT
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI53365-B-GT
Silicon Laboratories Inc
Low Skew Clock Driver, 53365 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Additional Feature | ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY | |
Family | 53365 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |