Part Details for SI5315A-C-GM by Silicon Laboratories Inc
Overview of SI5315A-C-GM by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5315A-C-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1981
|
Newark | Clk Multiplier, 644.53Mhz/-40 To 85Deg C, Clock Ic Type:Clock Multiplier, Jitter Attenuator, Frequency:644.53Mhz, No. Of Outputs:2Outputs, Supply Voltage Min:1.71V, Supply Voltage Max:1.89V, Clock Ic Case Style:Qfn, No. Of Rohs Compliant: Yes |Silicon Labs SI5315A-C-GM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.2100 / $23.1500 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | 30 |
|
$29.8944 / $33.2160 | Buy Now |
Part Details for SI5315A-C-GM
SI5315A-C-GM CAD Models
SI5315A-C-GM Part Data Attributes:
|
SI5315A-C-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI5315A-C-GM
Silicon Laboratories Inc
ATM Switching Circuit, 1-Func, QFN-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N36 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SWITCHING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |