Part Details for SI-50154-F by Bel Fuse
Overview of SI-50154-F by Bel Fuse
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SI-50154-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1173
|
Newark | Connector, Rj45, Jack, 8P8C, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Bel Magnetic Solutions SI-50154-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$3.9900 / $5.8600 | Buy Now |
DISTI #
03AC3546
|
Newark | Connector, Rj45, Jack, 8P8C, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount, Connector Rohs Compliant: Yes |Bel Magnetic Solutions SI-50154-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$4.0400 / $5.8900 | Buy Now |
DISTI #
507-SI-50154-F-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 32 Weeks Container: Tray |
15820 In Stock |
|
$2.9043 / $5.3800 | Buy Now |
DISTI #
SI-50154-F
|
Avnet Americas | BELSI-50154-F - Trays (Alt: SI-50154-F) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$2.6412 / $3.3015 | Buy Now |
DISTI #
50AC1173
|
Avnet Americas | BELSI-50154-F - Bulk (Alt: 50AC1173) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 21 Partner Stock |
|
$3.9900 / $4.1100 | Buy Now |
DISTI #
E54:1762_11362423
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2408 | Europe - 750 |
|
$2.7680 / $4.5440 | Buy Now |
DISTI #
V36:1790_14270515
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2309 | Americas - 17 |
|
$2.6250 / $3.7330 | Buy Now |
|
Onlinecomponents.com | MagJack 10/100 Base-T - RJ45 - 1x1 - Green/Yellow LED - Shielded, EMI Finger - Solder Termination - 90° Angle (Right) - Through Hole. RoHS: Compliant |
110 In Stock |
|
$2.8000 / $4.4800 | Buy Now |
DISTI #
62513345
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Tray Min Qty: 2 Package Multiple: 1 | Americas - 750 |
|
$2.7680 / $4.5440 | Buy Now |
DISTI #
67514109
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Tray Min Qty: 50 Package Multiple: 50 | Americas - 100 |
|
$5.4876 / $5.9338 | Buy Now |
Part Details for SI-50154-F
SI-50154-F CAD Models
SI-50154-F Part Data Attributes:
|
SI-50154-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SI-50154-F
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Board Mounting Option | PEG | |
Body Breadth | 0.599 inch | |
Body Depth | 1 inch | |
Body Length | 0.708 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL/TIN | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |