Part Details for SHF-115-01-L-D-TH by Samtec Inc
Results Overview of SHF-115-01-L-D-TH by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHF-115-01-L-D-TH Information
SHF-115-01-L-D-TH by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SHF-115-01-L-D-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9147
|
Newark | Shf-115-01-L-D-Th/ Tube Rohs Compliant: Yes |Samtec SHF-115-01-L-D-TH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 259 |
|
$2.3800 / $6.0200 | Buy Now |
DISTI #
SAM11773-ND
|
DigiKey | CONN HEADER VERT 30POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
45 In Stock |
|
$2.4000 / $3.9800 | Buy Now |
DISTI #
SHF-115-01-L-D-TH
|
Avnet Americas | Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Through Hole, SHF - Rail/Tube (Alt: SHF-115... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 435 Factory Stock |
|
$2.6016 / $3.6917 | Buy Now |
DISTI #
200-SHF11501LDTH
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant | 329 |
|
$1.8900 / $3.7700 | Buy Now |
|
Onlinecomponents.com | Shrouded Terminal Strip, 0.050" Pitch Rohs Compliant: Yes |Samtec SHF-115-01-L-D-TH RoHS: Compliant |
10 In Stock 380 On Order |
|
$1.6400 / $3.5200 | Buy Now |
DISTI #
85031121
|
Verical | Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 435 |
|
$3.9800 | Buy Now |
DISTI #
5cd91ab0cd7c1c4c3872eeb3
|
Samtec | Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 380 |
|
$1.6600 / $3.7700 | Buy Now |
|
Powell Electronics | .050 Shrouded Terminal Strip For FFSD Min Qty: 1 | 287 |
|
$2.6000 / $3.9800 | Buy Now |
DISTI #
000000000003085828
|
Sager | Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch Min Qty: 1 | 435 |
|
$2.1400 / $3.7700 | Buy Now |
DISTI #
SHF-115-01-L-D-TH
|
Avnet Abacus | Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Through Hole, SHF (Alt: SHF-115-01-L-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SHF-115-01-L-D-TH
SHF-115-01-L-D-TH CAD Models
SHF-115-01-L-D-TH Part Data Attributes
|
SHF-115-01-L-D-TH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-115-01-L-D-TH
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |