Part Details for SH506R800JS03 by Vishay Intertechnologies
Results Overview of SH506R800JS03 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SH506R800JS03 Information
SH506R800JS03 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SH506R800JS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3045
|
Newark | Through Hole Wirewound Resistor, Sh Series, 6.8 Ohm, 50 W, 5%, 50Ppm/ C Rohs Compliant: Yes |Vishay ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 81 |
|
$1.7500 | Buy Now |
DISTI #
SH506R800JS03
|
Avnet Americas | Resistor, 6.8 Ohm, ? 5%, 50 W, Wirewound, High Power, Solder Lug - Bag (Alt: SH506R800JS03) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$4.7412 / $5.1338 | Buy Now |
DISTI #
SH506R800JS03
|
Avnet Abacus | Resistor 68 Ohm 5 50 W Wirewound High Power Solder Lug (Alt: SH506R800JS03) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SH506R800JS03
SH506R800JS03 CAD Models
SH506R800JS03 Part Data Attributes
|
SH506R800JS03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SH506R800JS03
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 6.8ohm, 1285V, 5% +/-Tol, Chassis Mount, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 50 mm | |
Package Style | Chassis Mount | |
Package Width | 15.5 mm | |
Packing Method | Bulk | |
Rated Temperature | 25 °C | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1285 V |