Part Details for SH1002-C by Davies Molding LLC
Overview of SH1002-C by Davies Molding LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH1002-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1722-1276-ND
|
DigiKey | HEX STANDOFF M4 NYLON 15MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
489 In Stock |
|
$0.5181 / $1.0400 | Buy Now |
DISTI #
5164-SH1002-C
|
Mouser Electronics | Standoffs & Spacers M/F HYBRID STDOFF M4 8X15X8.5X8 RoHS: Compliant | 97 |
|
$0.4570 / $1.0400 | Buy Now |
DISTI #
71042150
|
RS | Spacer Standoff Male/Female M4 Thread 8mm Hex Width 15mm Length | Davies Molding SH1002-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$0.9400 / $1.0400 | Buy Now |
|
Onlinecomponents.com | Hex Standoff - M4 Threads - Female/Male - Nylon/Metal Hybrid - 15mm Long - 8mm Hex Width | 0 |
|
$0.2970 / $0.8170 | Buy Now |