-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC AUDIO CODEC STEREO 20-QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6932
|
Newark | Low Power Stereo Codec, -40 To 85Deg C, Audio Codec Type:Stereo, No. Of Adcs:1, No. Of Dacs:1, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:-, Audio Ic Case Style:Qfn, No. Of Pins:20Pins, Msl:- Rohs Compliant: Yes |Nxp SGTL5000XNLA3R2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1537 |
|
$3.5000 / $5.6100 | Buy Now |
DISTI #
14R9112
|
Newark | Audio Codec , Ultra Low-Power, 4 Mw For Dac-To-Hp, 98 Db Snr And -80 Db Thd+N, Qfn 20/ Reel Rohs Compliant: Yes |Nxp SGTL5000XNLA3R2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4800 / $3.0200 | Buy Now |
DISTI #
568-13255-1-ND
|
DigiKey | IC AUDIO CODEC STEREO 20-QFN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8516 In Stock |
|
$2.6016 / $5.3900 | Buy Now |
DISTI #
SGTL5000XNLA3R2
|
Avnet Americas | Audio Codec 1ADC / 1DAC 20-Pin QFN EP T/R - Tape and Reel (Alt: SGTL5000XNLA3R2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.5155 / $2.7771 | Buy Now |
DISTI #
841-SGTL5000XNLA3R2
|
Mouser Electronics | Interface - CODECs Audio Codex RoHS: Compliant | 46819 |
|
$2.5800 / $5.3900 | Buy Now |
DISTI #
V72:2272_07196957
|
Arrow Electronics | General Purpose Audio Codec 1ADC / 1DAC Ch Medical 20-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2308 Container: Cut Strips | Americas - 3000 |
|
$2.7010 / $5.3180 | Buy Now |
|
Future Electronics | SGTL5000 Series 3.6 V Low Power Stereo Codec with Headphone Amp - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.5300 | Buy Now |
DISTI #
77377762
|
Verical | General Purpose Audio Codec 1ADC / 1DAC Ch Medical 20-Pin QFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 5000 |
|
$3.0500 / $6.1000 | Buy Now |
DISTI #
78968568
|
Verical | General Purpose Audio Codec 1ADC / 1DAC Ch Medical 20-Pin QFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2308 | Americas - 3000 |
|
$2.7010 / $5.3180 | Buy Now |
DISTI #
27616008
|
Verical | General Purpose Audio Codec 1ADC / 1DAC Ch Medical 20-Pin QFN EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$4.7951 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SGTL5000XNLA3R2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SGTL5000XNLA3R2
NXP Semiconductors
IC AUDIO CODEC STEREO 20-QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Filter | YES | |
JESD-30 Code | S-XQCC-N20 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SGTL5000XNLA3R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGTL5000XNLA3R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGTL5000XNLA3 | Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 20, Tray | Freescale Semiconductor | SGTL5000XNLA3R2 vs SGTL5000XNLA3 |
SGTL5000XNLA3R2 | Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Reel | Freescale Semiconductor | SGTL5000XNLA3R2 vs SGTL5000XNLA3R2 |
SGTL5000XNLA3/R2 | ADPCM CODEC, QCC20 | NXP Semiconductors | SGTL5000XNLA3R2 vs SGTL5000XNLA3/R2 |
SGTL5000XNLA3 | PCM CODEC, QCC20 | NXP Semiconductors | SGTL5000XNLA3R2 vs SGTL5000XNLA3 |