Part Details for SG7805AIG-883B by Microchip Technology Inc
Overview of SG7805AIG-883B by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG7805AIG-883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SG7805AIG-883B-ND
|
DigiKey | IC REG LINEAR 5V 1.5A TO257 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-SG7805AIG-883B
|
Mouser Electronics | Linear Voltage Regulators Positive Fixed Linear Voltage Regulators, 5, 6, 8, 12, 15, 18, 20, 24V Fixed RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SG7805AIG-883B
|
Microchip Technology Inc | Positive Fixed Linear Voltage Regulators, 5, 6, 8, 12, 15, 18, 20, 24V Fixed, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$260.4200 | Buy Now |
|
Onlinecomponents.com | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-257 Isolated Tube | 668 Factory Stock |
|
$0 | Buy Now |