Datasheets
SFT5015 by: Solid State Devices Inc (SSDI)

Transistor,

Part Details for SFT5015 by Solid State Devices Inc (SSDI)

Overview of SFT5015 by Solid State Devices Inc (SSDI)

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for SFT5015

Part # Distributor Description Stock Price Buy
ES Components SSD SFT5015 BARE DIE 31 in Stock
RFQ

Part Details for SFT5015

SFT5015 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SFT5015 Part Data Attributes:

SFT5015 Solid State Devices Inc (SSDI)
Buy Now Datasheet
Compare Parts:
SFT5015 Solid State Devices Inc (SSDI) Transistor,
Part Life Cycle Code Active
Ihs Manufacturer SOLID STATE DEVICES INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.5 A
Configuration SINGLE
DC Current Gain-Min (hFE) 20
Number of Elements 1
Operating Temperature-Max 200 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 1 W
Surface Mount YES
Transition Frequency-Nom (fT) 25 MHz

SFT5015 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFT5015 by Solid State Devices Inc (SSDI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFT5015 by Solid State Devices Inc (SSDI)

  • Please alert me when SFT5015 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SFT5015 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFT5015 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SFT5015 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFT5015.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFT5015 by Solid State Devices Inc (SSDI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: