Part Details for SFT1345-TL-H by onsemi
Overview of SFT1345-TL-H by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SFT1345-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1627
|
Newark | Pch 4V Drive Series/Reel |Onsemi SFT1345-TL-H Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SFT1345-TL-H
|
Avnet Americas | Trans MOSFET P-CH 100V 11A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: SFT1345-TL-H) RoHS: Compliant Min Qty: 232 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 310 Partner Stock |
|
$2.6784 / $3.1968 | Buy Now |
|
Bristol Electronics | 17200 |
|
RFQ | ||
|
Rochester Electronics | SFT1345 - Small Signal Field-Effect Transistor, P-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 1442 |
|
$0.3608 / $0.4245 | Buy Now |
|
NexGen Digital | 950 |
|
RFQ | ||
|
Flip Electronics | Stock, ship today | 310 |
|
$2.1600 | RFQ |
Part Details for SFT1345-TL-H
SFT1345-TL-H CAD Models
SFT1345-TL-H Part Data Attributes
|
SFT1345-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
SFT1345-TL-H
onsemi
Power MOSFET, -100V, 275mΩ, -11A, Single P-Channel, DPAK / TP-FA, 700-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK / TP-FA | |
Pin Count | 3 | |
Manufacturer Package Code | 369AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 11 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 35 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Time@Peak Reflow Temperature-Max (s) | 30 |