Part Details for SFT-10-RA-F35-MPA by Luminus Devices
Overview of SFT-10-RA-F35-MPA by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SFT-10-RA-F35-MPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFT-10-RA-F35-MPA-ND
|
DigiKey | LED SFT10 AMB/RED 613NM SMD Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6474 / $3.0108 | Buy Now |
DISTI #
SFT-10-RA-F35-MPA
|
Avnet Americas | LED Single Chip Red Amber 613nm 2.5A 2-Pin SMD T/R - Tape and Reel (Alt: SFT-10-RA-F35-MPA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.4500 / $4.4750 | Buy Now |
DISTI #
896-SFT10RAF35MPA
|
Mouser Electronics | LED Lighting Modules Red-Amber RoHS: Compliant | 158 |
|
$2.6300 / $6.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.3000 | Buy Now |
DISTI #
SFT-10-RA-F35-MPA
|
EBV Elektronik | LED Single Chip Red Amber 613nm 2.5A 2-Pin SMD T/R (Alt: SFT-10-RA-F35-MPA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SFT-10-RA-F35-MPA
SFT-10-RA-F35-MPA CAD Models
SFT-10-RA-F35-MPA Part Data Attributes:
|
SFT-10-RA-F35-MPA
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
SFT-10-RA-F35-MPA
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 5 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |