Part Details for SFSA120GS2AK2TO-I-6B-236-STD by Swissbit
Overview of SFSA120GS2AK2TO-I-6B-236-STD by Swissbit
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for SFSA120GS2AK2TO-I-6B-236-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3890
|
Newark | Solid State Drive, Tlc Nand, 120Gb, Drive Type:Internal, Form Factor:2.5 Inch, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:120Gb, Flash Memory Type:Tlc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:565Mb/S Rohs Compliant: Yes |Swissbit SFSA120GS2AK2TO-I-6B-236-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$104.6800 / $139.6500 | Buy Now |
DISTI #
1052-SFSA120GS2AK2TO-I-6B-236-STD-ND
|
DigiKey | SSD 120GB 2.5" TLC SATA III 5V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$98.3857 / $130.1400 | Buy Now |
DISTI #
922-607608
|
Mouser Electronics | Solid State Drives - SSD 120 GB - 5 V X-73 3D TLC -40/+85C RoHS: Compliant | 0 |
|
$112.2100 / $127.4500 | Order Now |
DISTI #
DISCAR7250
|
Rutronik | SSD 120GB 2,5 SATA X-73 RoHS: Compliant Min Qty: 1 Package Multiple: 1 |
Stock DE - 25 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$94.2700 / $100.6800 | Buy Now |
DISTI #
3786323
|
element14 Asia-Pacific | SOLID STATE DRIVE, TLC NAND, 120GB RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$119.1984 / $147.4092 | Buy Now |
DISTI #
3786323
|
Farnell | SOLID STATE DRIVE, TLC NAND, 120GB RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 5 |
|
$105.3644 / $139.8931 | Buy Now |
|
Neutron USA | Solid State Drive, 120 GB, 5V, 2.5" SATA SSD, X-73 3D TLC, -40/+85C | 0 |
|
$369.6400 | Buy Now |
Part Details for SFSA120GS2AK2TO-I-6B-236-STD
SFSA120GS2AK2TO-I-6B-236-STD CAD Models
SFSA120GS2AK2TO-I-6B-236-STD Part Data Attributes:
|
SFSA120GS2AK2TO-I-6B-236-STD
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFSA120GS2AK2TO-I-6B-236-STD
Swissbit
Flash Module, 120GX8, MODULE-22
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | MODULE-22 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Swissbit |