Part Details for SFH 4550 (ALTERNATE: 6548968P) by OSRAM Opto Semiconductors
Overview of SFH 4550 (ALTERNATE: 6548968P) by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH 4550 (ALTERNATE: 6548968P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70339080
|
RS | Opto SFH 4550 IR LED, 860nm, T-1 3/4 (5mm) Through Hole package | Osram Opto Semiconductors SFH 4550 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.7800 | RFQ |