Part Details for SFF-018 by Essentra Components
Results Overview of SFF-018 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFF-018 Information
SFF-018 by Essentra Components is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-NBC0DSASLB-3DB | Amphenol Cables on Demand | Amphenol CS-NBC0DSASLB-3DB 4x External HD Mini-SAS Loopback Adapter Module for SFF-8644 Mini-SAS HD Port Testing - 3dB Attenuation & 0W Power Consumption [Copper+Optical Ready] | |
6P61043NLGI | Renesas Electronics Corporation | 4-Output Small Form Factor PCIe Gen1-2-3 Buffer for Freescale Systems | |
6P61033NDGI | Renesas Electronics Corporation | 8-Output Small Form Factor PCIe Gen1-2-3 Buffer for Freescale Systems |
Price & Stock for SFF-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2091-ND
|
DigiKey | FOOT CYLINDRICAL 0.787" DIA BLK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6035 In Stock |
|
$0.4289 / $0.8200 | Buy Now |
DISTI #
144-SFF-018
|
Mouser Electronics | Bumpers / Feet Foot,Rivet Mnt,Blk,.031-.059 inHold RoHS: Compliant | 455 |
|
$0.4520 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.7010 / $0.7500 | Buy Now |
|
Onlinecomponents.com | Push-Fit Feet - Base Height - 9.9 mm (0.39 in) - Base Material - Elastomer - Minimum Compatible ... more RoHS: Compliant |
3095 In Stock |
|
$0.4192 / $0.5040 | Buy Now |
DISTI #
71793793
|
Verical | Foot, Rubber RICHCO SFF-018 Min Qty: 100 Package Multiple: 100 Date Code: 2246 | Americas - 3000 |
|
$0.7546 / $0.8949 | Buy Now |
DISTI #
RICSFF-018
|
DB Roberts | FOOT,RIVET MNT,BLK,.031-.059 I | 34 |
|
$1.0462 | Buy Now |
|
Master Electronics | Push-Fit Feet - Base Height - 9.9 mm (0.39 in) - Base Material - Elastomer - Minimum Compatible ... more RoHS: Compliant |
3095 In Stock |
|
$0.4192 / $0.5040 | Buy Now |