Part Details for SFEM016GB1EA1TO-I-GE-111-STD by Swissbit
Overview of SFEM016GB1EA1TO-I-GE-111-STD by Swissbit
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SFEM016GB1EA1TO-I-GE-111-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1084
|
Newark | Industrial Embedded Mmc, Em-20, 16 Gb, Mlc Flash, -40 To +85 Rohs Compliant: Yes |Swissbit SFEM016GB1EA1TO-I-GE-111-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5800 / $43.8300 | Buy Now |
DISTI #
1052-1328-ND
|
DigiKey | IC FLASH 128GBIT EMMC 153BGA Min Qty: 1 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$43.6300 | Buy Now |
DISTI #
922-500530
|
Mouser Electronics | eMMC 16GB E-MMC MLC EM-20 IND RoHS: Compliant | 0 |
|
$31.3300 / $38.3100 | Order Now |
DISTI #
ICEMMC1087
|
Rutronik | Managed NAND-Flash 16GByte 5.1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 80 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$27.2100 / $33.3700 | Buy Now |
|
Neutron USA | Solid State Drive, FLASH - NAND (MLC) Memory IC 128Gb (16G x 8) eMMC 153-BGA (11.5x13) | 0 |
|
$180.4500 | Buy Now |
Part Details for SFEM016GB1EA1TO-I-GE-111-STD
SFEM016GB1EA1TO-I-GE-111-STD CAD Models
SFEM016GB1EA1TO-I-GE-111-STD Part Data Attributes:
|
SFEM016GB1EA1TO-I-GE-111-STD
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFEM016GB1EA1TO-I-GE-111-STD
Swissbit
Flash, 16GX8, PBGA153, BGA-153
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Swissbit | |
Clock Frequency-Max (fCLK) | 200 MHz | |
JESD-30 Code | R-PBGA-B153 | |
Memory Density | 137438953472 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 17179869184 words | |
Number of Words Code | 16000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |