Part Details for SF8980-18SG-530 by Switchcraft Conxall
Overview of SF8980-18SG-530 by Switchcraft Conxall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF8980-18SG-530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH7297
|
Newark | Circular Connector, 18Pos, Rcpt, Crimp, Product Range:Mini-Con-X Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:18Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: Yes |Switchcraft/conxall SF8980-18SG-530 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$12.3500 | Buy Now |
DISTI #
468-SF8980-18SG-530-ND
|
DigiKey | CONN RCPT FMALE 18POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$51.3353 / $63.7000 | Buy Now |
DISTI #
502-SF8980-18SG-530
|
Mouser Electronics | Standard Circular Connector SF MINI CBL-CBL 18 #26 SKT CRMP RoHS: Compliant | 25 |
|
$51.3300 / $63.7000 | Buy Now |
DISTI #
72042839
|
RS | Connector, Circular, Shielded Mini-Con-X Cable-to-Cable 18 #26 SKT Crimp | Conxall SF8980-18SG-530 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$53.4900 / $58.1400 | RFQ |
DISTI #
CXASF8980-18SG-530
|
Heilind Electronics | CBL-TO-CBL 18 #26 SKT CRMP SHIELDED MINI-CON-X | Americas - 18 in Stock |
|
$51.0984 / $64.9334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.7500 / $69.5700 | Buy Now |
DISTI #
60335659
|
Verical | Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port Bag Min Qty: 5 Package Multiple: 1 | Americas - 25 |
|
$15.4919 / $16.4206 | Buy Now |
DISTI #
SF898018SG530
|
TTI | Standard Circular Connector SF CABLE-CABLE 18P SKT CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$50.8200 / $53.8700 | Buy Now |
DISTI #
CXASF8980-18SG-530
|
Interstate Connecting Components | CBL-TO-CBL 18 #26 SKT CRMP SHIELDED MINI-CON-X | 6 |
|
$51.0984 / $64.9334 | Buy Now |
DISTI #
000000000006093121
|
Sager | Standard Circular Connector SF MINI CBL-CBL 18 #26 SKT CRMP Min Qty: 25 | 0 |
|
$40.6500 / $61.3000 | Buy Now |