-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, SMA-SMA, Panel Mount, Female-Female, Jack-jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7516
|
Newark | Sma Female To Female Bulkhead Adapter/Individual With Bulk Piece Parts - Tray (Pack Fill Qty: 50) - (Bulk Piece Parts: 1X O-Ring (P/N: 220-81-009), 1X Lockwasher (P/N: 037-81-035),1X Hex Nut (P/N: 029-29-005)) |Amphenol Sv Microwave SF2990-6002 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8800 / $25.2600 | Buy Now |
DISTI #
SF2990-6002-ND
|
DigiKey | CONN ADAPT JACK-JACK SMA 50 OHM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.0689 / $35.2000 | Buy Now |
DISTI #
ASVSF2990-6002
|
Heilind Electronics | SMA FEMALE TO FEMALE BULKHEAD INDIVIDUAL WITH BULK PIECE PAR | Americas - 0 in Stock |
|
$26.4317 / $28.6654 | Buy Now |
|
Onlinecomponents.com | SMA Female to Female Bulkhead Adapter RoHS: Compliant |
100 In Stock |
|
$21.0700 / $31.8000 | Buy Now |
DISTI #
69235066
|
Verical | Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount F/F Gold Over Nickel Bag Min Qty: 2 Package Multiple: 1 | Americas - 100 |
|
$30.1446 / $39.8996 | Buy Now |
DISTI #
ASVSF2990-6002
|
Interstate Connecting Components | SMA FEMALE TO FEMALE BULKHEAD INDIVIDUAL WITH BULK PIECE PAR | 0 |
|
$26.4317 / $28.6654 | Buy Now |
DISTI #
SF2990-6002
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | SMA Female to Female Bulkhead Adapter RoHS: Compliant |
100 In Stock |
|
$21.0700 / $31.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF2990-6002
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF2990-6002
Amphenol SV Microwave
RF Connector Adapter, SMA-SMA, Panel Mount, Female-Female, Jack-jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Adapter Style | SMA-SMA | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |