Part Details for SF2921-61507-1S by Amphenol Corporation
Overview of SF2921-61507-1S by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF2921-61507-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF2921-61507-1S
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Screw ST Flange Mount Gold Over Nickel - Trays (Alt: SF2921-61507-1S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$30.7060 / $43.9915 | Buy Now |
DISTI #
58AC8086
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Screw ST Flange Mount Gold Over Nickel - Bulk (Alt: 58AC8086) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 26 Partner Stock |
|
$44.0900 / $51.6800 | Buy Now |
DISTI #
523-SF2921-61507-1S
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA FEM 2-Hole, (CPW/Microstrip) FEM RoHS: Compliant | 8 |
|
$38.1200 / $48.7200 | Buy Now |
DISTI #
SF2921-61507-1S
|
TTI | RF Connectors / Coaxial Connectors SMA FEM 2-Hole, (CPW/Microstrip) FEM pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Kit | Americas - 0 |
|
$38.8700 | Buy Now |
DISTI #
SF2921-61507-1S
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Screw ST Flange Mount Gold Over Nickel - Trays (Alt: SF2921-61507-1S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$30.7060 / $43.9915 | Buy Now |
DISTI #
58AC8086
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Screw ST Flange Mount Gold Over Nickel - Bulk (Alt: 58AC8086) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 26 Partner Stock |
|
$44.0900 / $51.6800 | Buy Now |