Part Details for SF2911-60973-1S by Amphenol Corporation
Overview of SF2911-60973-1S by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF2911-60973-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF2911-60973-1S
|
Avnet Americas | Connector SMA Male 0Hz to 26.5GHz 50Ohm 4.7mm Screw 2-Hole Flange Mount - Trays (Alt: SF2911-60973-1S) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$15.4180 / $28.5324 | Buy Now |
DISTI #
65AH2004
|
Avnet Americas | Connector SMA Male 0Hz to 26.5GHz 50Ohm 4.7mm Screw 2-Hole Flange Mount - Bulk (Alt: 65AH2004) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 79 Partner Stock |
|
$27.1900 / $34.0400 | Buy Now |
DISTI #
523-SF2911-60973-1S
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA M Solderless 2 Hole w 4.76mm Scws RoHS: Compliant | 61 |
|
$23.2800 / $32.9400 | Buy Now |
DISTI #
SF2911-60973-1S
|
TTI | RF Connectors / Coaxial Connectors SMA M Solderless 2 Hole w 4.76mm Scws Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$19.2600 / $24.7900 | Buy Now |
DISTI #
SF2911-60973-1S
|
Avnet Americas | Connector SMA Male 0Hz to 26.5GHz 50Ohm 4.7mm Screw 2-Hole Flange Mount - Trays (Alt: SF2911-60973-1S) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$15.4180 / $28.5324 | Buy Now |
DISTI #
65AH2004
|
Avnet Americas | Connector SMA Male 0Hz to 26.5GHz 50Ohm 4.7mm Screw 2-Hole Flange Mount - Bulk (Alt: 65AH2004) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 79 Partner Stock |
|
$27.1900 / $34.0400 | Buy Now |