Part Details for SF1593-6000 by Amphenol Corporation
Overview of SF1593-6000 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF1593-6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF1593-6000
|
Avnet Americas | RF / Coaxial Adapter, 2.92mm Coaxial, Plug, 2.92mm Coaxial, Plug, Straight Adapter, 50 ohm - Trays (Alt: SF1593-6000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$50.2450 / $104.6027 | Buy Now |
DISTI #
41AC9207
|
Avnet Americas | RF / Coaxial Adapter, 2.92mm Coaxial, Plug, 2.92mm Coaxial, Plug, Straight Adapter, 50 ohm - Bulk (Alt: 41AC9207) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 8 Partner Stock |
|
$87.6000 / $97.5000 | Buy Now |
DISTI #
523-SF1593-6000
|
Mouser Electronics | RF Adapters - In Series 2.92mm M to M Adapt ADP DC-40GHZ RoHS: Compliant | 25 |
|
$94.4700 / $98.1700 | Buy Now |
DISTI #
SF1593-6000
|
TTI | RF Adapters - In Series 2.92mm M to M Adapt ADP DC-40GHZ Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 16 In Stock |
|
$74.4500 / $82.9600 | Buy Now |
DISTI #
SF1593-6000
|
Avnet Americas | RF / Coaxial Adapter, 2.92mm Coaxial, Plug, 2.92mm Coaxial, Plug, Straight Adapter, 50 ohm - Trays (Alt: SF1593-6000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$50.2450 / $104.6027 | Buy Now |
DISTI #
41AC9207
|
Avnet Americas | RF / Coaxial Adapter, 2.92mm Coaxial, Plug, 2.92mm Coaxial, Plug, Straight Adapter, 50 ohm - Bulk (Alt: 41AC9207) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 8 Partner Stock |
|
$87.6000 / $97.5000 | Buy Now |