Part Details for SET2LBKRDGNAU0A by C&K
Overview of SET2LBKRDGNAU0A by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SET2LBKRDGNAU0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SET2LBKRDGNAU0A-ND
|
DigiKey | SWITCH PUSH SPDT 0.01A 24V Min Qty: 560 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9835 | Buy Now |
DISTI #
611-SET2LBKRDGNAU0A
|
Mouser Electronics | Pushbutton Switches Microminiature SPDT~ Key Switch RoHS: Compliant | 0 |
|
$7.1700 / $7.4700 | Order Now |
DISTI #
000000000001167859
|
Sager | Pushbutton Switches Microminiature SPDT~ Key Switch | 0 |
|
Buy Now |
Part Details for SET2LBKRDGNAU0A
SET2LBKRDGNAU0A CAD Models
SET2LBKRDGNAU0A Part Data Attributes:
|
SET2LBKRDGNAU0A
C&K
Buy Now
Datasheet
|
Compare Parts:
SET2LBKRDGNAU0A
C&K
Keyswitch Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Travel | 2.9972 mm | |
Actuator Type | KEYPAD | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
End Contact Plating | GOLD | |
Illumination | LED | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.177 inch | |
Termination Type | SOLDER |