Part Details for SEAM-50-01-S-10-2-RA-K-TR by Samtec Inc
Overview of SEAM-50-01-S-10-2-RA-K-TR by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SEAM-50-01-S-10-2-RA-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM15450CT-ND
|
DigiKey | CONN HD ARRAY PLUG 500P R/A SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9 In Stock |
|
$48.8500 / $54.9600 | Buy Now |
DISTI #
SEAM-50-01-S-10-2-
|
Avnet Americas | Conn Open Pin Field Array HDR 500 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: SEAM-50-01-S-10-2-) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$39.8600 / $54.9600 | Buy Now |
DISTI #
200-EAM5001S102RAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 48 |
|
$39.8600 / $54.9600 | Buy Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Right-Angle RoHS: Compliant | 0 |
|
$31.6800 / $53.4200 | Buy Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Right-Angle RoHS: Compliant | 0 |
|
$30.8800 / $54.9600 | Buy Now |
DISTI #
SEAM-50-01-S-10-2-
|
Avnet Americas | Conn Open Pin Field Array HDR 500 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: SEAM-50-01-S-10-2-) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$39.8600 / $54.9600 | Buy Now |
DISTI #
SEAM-50-01-S-10-2-
|
Avnet Americas | Conn Open Pin Field Array HDR 500 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: SEAM-50-01-S-10-2-) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$39.8600 / $54.9600 | Buy Now |
DISTI #
000000000003236717
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$36.8700 / $54.9600 | Buy Now |
DISTI #
SEAM-50-01-S-10-2-RA-K-TR
|
Avnet Abacus | Conn Open Pin Field Array HDR 500 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: SEAM-50-01-S-10-2-RA-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Right-Angle RoHS: Compliant | 0 |
|
$30.8800 / $54.9600 | Buy Now |
Part Details for SEAM-50-01-S-10-2-RA-K-TR
SEAM-50-01-S-10-2-RA-K-TR CAD Models
SEAM-50-01-S-10-2-RA-K-TR Part Data Attributes:
|
SEAM-50-01-S-10-2-RA-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-50-01-S-10-2-RA-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |