Part Details for SEAF8-50-05.0-L-10-2-K by Samtec Inc
Overview of SEAF8-50-05.0-L-10-2-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAF8-50-05.0-L-10-2-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5294
|
Newark | 0.80 Mm Searay High-Speed High-Density Open-Pin-Field Array Socket Rohs Compliant: Yes |Samtec SEAF8-50-05.0-L-10-2-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SEAF8-50-05.0-L-10-2-K-ND
|
DigiKey | 0.80 MM SEARAY HIGH-SPEED HIGH- Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant | 0 |
|
$16.3600 / $44.2900 | Buy Now |
DISTI #
SEAF8-50-05.0-L-10-2-K
|
Avnet Asia | Conn Stacking RCP 500 POS 7mm/10mm Stack Height 0.8mm Solder ST SMD T/R (Alt: SEAF8-50-05.0-L-10-2-K) RoHS: Compliant Min Qty: 1575 Package Multiple: 1575 Lead time: 8 Weeks, 0 Days | 725 |
|
$33.9999 / $38.0262 | Buy Now |
DISTI #
3748401
|
Farnell | CONNECTOR RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 5 Days Container: Each | 0 |
|
$24.3333 / $39.6149 | Buy Now |
|
Master Electronics | 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant | 0 |
|
$16.3600 / $44.2900 | Buy Now |
Part Details for SEAF8-50-05.0-L-10-2-K
SEAF8-50-05.0-L-10-2-K CAD Models
SEAF8-50-05.0-L-10-2-K Part Data Attributes
|
SEAF8-50-05.0-L-10-2-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF8-50-05.0-L-10-2-K
Samtec Inc
Board Stacking Connector, 500 Contact(s), 10 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SEARRAY | |
Body Breadth | 0.406 inch | |
Body Length | 1.805 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1.3 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 500 |