Part Details for SEAF-50-05.0-L-10-2-A-K-TR by Samtec Inc
Overview of SEAF-50-05.0-L-10-2-A-K-TR by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Transportation and Logistics
Automotive
Motor control systems
Robotics and Drones
Price & Stock for SEAF-50-05.0-L-10-2-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ5371
|
Newark | Conn, Array Female, 500Pos, 10Row/1.27Mm, Mezzanine Connector Type:High Density Array, Female, Pitch Spacing:1.27Mm, No. Of Rows:10Rows, No. Of Contacts:500Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec SEAF-50-05.0-L-10-2-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$19.5000 / $20.6400 | Buy Now |
DISTI #
97P3954
|
Newark | Conn, Array Female, 500Pos, 10Row/1.27Mm, Mezzanine Connector Type:High Density Array, Female, Pitch Spacing:1.27Mm, No. Of Rows:10Rows, No. Of Contacts:500Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec SEAF-50-05.0-L-10-2-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 178 |
|
$20.6400 | Buy Now |
DISTI #
68AJ2073
|
Newark | Conn, Array Female, 500Pos, 10Row/1.27Mm Rohs Compliant: Yes |Samtec SEAF-50-05.0-L-10-2-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1600 / $21.0100 | Buy Now |
DISTI #
SAM15052CT-ND
|
DigiKey | CONN HD ARRAY RCPT 500P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1044 In Stock |
|
$17.3250 / $30.3900 | Buy Now |
DISTI #
SEAF-50-05.0-L-10-
|
Avnet Americas | Mezzanine Connector, High Density Array, Female, 1.27 mm, 10 Rows, 500 Contacts, Surface Mount - Tape and Reel (Alt: SEAF-50-05.0-L-10-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 1 Weeks, 0 Days Container: Reel | 274 Factory Stock |
|
$22.2700 / $30.3900 | Buy Now |
DISTI #
200-SEAF5005.0L102AK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant | 308 |
|
$18.9500 / $25.6700 | Buy Now |
|
Onlinecomponents.com | This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance RoHS: Compliant |
275 In Stock 147 Factory Stock |
|
$13.9000 / $30.3900 | Buy Now |
DISTI #
000000000002911625
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 1 | 147 |
|
$18.9500 / $30.3900 | Buy Now |
DISTI #
SEAF-50-05.0-L-10-2-A-K-TR
|
Avnet Abacus | Mezzanine Connector, High Density Array, Female, 1.27 mm, 10 Rows, 500 Contacts, Surface Mount - Tape and Reel (Alt: SEAF-50-05.0-L-10-2-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
SEAF-50-05.0-L-10-2-A-K-TR
|
Avnet Asia | Mezzanine Connector, High Density Array, Female, 1.27 mm, 10 Rows, 500 Contacts, Surface Mount (Alt: SEAF-50-05.0-L-10-2-A-K-TR) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SEAF-50-05.0-L-10-2-A-K-TR
SEAF-50-05.0-L-10-2-A-K-TR CAD Models
SEAF-50-05.0-L-10-2-A-K-TR Part Data Attributes:
|
SEAF-50-05.0-L-10-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-50-05.0-L-10-2-A-K-TR
Samtec Inc
Board Stacking Connector, 500 Contact(s), 10 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 500 |