Part Details for SE-TA6A-WL by Littelfuse Inc
Results Overview of SE-TA6A-WL by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SE-TA6A-WL Information
SE-TA6A-WL by Littelfuse Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SE-TA6A-WL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X6324
|
Newark | Gf/Gc Term Assy 5.6V 50W Tc Wl/ Box |Littelfuse SE-TA6A-WL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$534.9600 / $583.9700 | Buy Now |
DISTI #
SE-TA6A-WL-ND
|
DigiKey | GF/GC TERM ASSY 5.6V 50W TC WL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$510.4580 / $575.5900 | Buy Now |
DISTI #
576-SE-TA6A-WL
|
Mouser Electronics | Relay Sockets & Hardware TERM ASSEMBLY RoHS: Compliant | 0 |
|
$510.4500 / $575.5800 | Order Now |
DISTI #
V99:2348_06461046
|
Arrow Electronics | Relay Accessories Termination Assembly for Electromechanical Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1719 | Americas - 3 |
|
$115.4300 | Buy Now |
|
Onlinecomponents.com | Gf/Gc Term Assy 5.6V 50W Tc Wl RoHS: Compliant | 0 |
|
$519.2400 / $542.0000 | Buy Now |
DISTI #
25850089
|
Verical | Relay Accessories Termination Assembly for Electromechanical Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1719 | Americas - 3 |
|
$115.4300 | Buy Now |
DISTI #
SE-TA6A-WL
|
TTI | Relay Sockets & Hardware TERM ASSEMBLY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$498.0100 / $522.9100 | Buy Now |
DISTI #
000000000007258012
|
Sager | GF/GC TERM ASSY 5.6V 50W TC WL Min Qty: 1 | 0 |
|
$628.2600 / $658.6600 | Buy Now |
Part Details for SE-TA6A-WL
SE-TA6A-WL CAD Models
SE-TA6A-WL Part Data Attributes
|
SE-TA6A-WL
Littelfuse Inc
Buy Now
|
Compare Parts:
SE-TA6A-WL
Littelfuse Inc
Select a part to compare: |
Samacsys Manufacturer | LITTELFUSE |