Part Details for SDS-100D24 by Sunpower (UK) Ltd
Overview of SDS-100D24 by Sunpower (UK) Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDS-100D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M7392
|
Newark | Dc-Dc Converter, Enclosed, 1 O/P, 100W, 4.2A, 24V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:100W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:4.2A, Output Regulation:- Rohs Compliant: Yes |Sunpower SDS-100D24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1255001
|
element14 Asia-Pacific | CONVERTER, DC/DC, 100W, 24V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$103.5401 | Buy Now |
DISTI #
1255001
|
Farnell | CONVERTER, DC/DC, 100W, 24V RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$79.3542 / $94.8013 | Buy Now |