-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J8372
|
Newark | Inductor, Un-Shielded, 68Uh, 2A, Smd, Inductance:68Μh, Rms Current (Irms):1.1A, Inductor Construction:Unshielded, Saturation Current (Isat):2A, Product Range:Sdr1006 Series, Dc Resistance Max:0.22Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns SDR1006-680KL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5170 | Buy Now |
DISTI #
83R8911
|
Newark | Inductor, Un-Shielded, 68Uh, 2A, Smd, Full Reel, Inductance:68Μh, Rms Current (Irms):1.1A, Inductor Construction:Unshielded, Saturation Current (Isat):2A, Product Range:Sdr1006 Series, Dc Resistance Max:0.22Ohm, Product Length:9.8Mm Rohs Compliant: Yes |Bourns SDR1006-680KL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3540 | Buy Now |
DISTI #
SDR1006-680KLCT-ND
|
DigiKey | FIXED IND 68UH 1.1A 220 MOHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3795 In Stock |
|
$0.3484 / $0.8400 | Buy Now |
DISTI #
SDR1006-680KL
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 10%, 1.1 A, Unshielded, 2 A, 9.8mm x 9.8mm x 5.8mm - Tape and Reel (Alt: SDR1006-680KL) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2750 / $0.3378 | Buy Now |
DISTI #
SDR1006-680KL
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 10%, 1.1 A, Unshielded, 2 A, 9.8mm x 9.8mm x 5.8mm - Tape and Reel (Alt: SDR1006-680KL) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2750 / $0.3378 | Buy Now |
DISTI #
SDR1006-680KL
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 10%, 1.1 A, Unshielded, 2 A, 9.8mm x 9.8mm x 5.8mm - Tape and Reel (Alt: SDR1006-680KL) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-SDR1006-680KL
|
Mouser Electronics | Power Inductors - SMD 68uH 10% SMD 1006 RoHS: Compliant | 2595 |
|
$0.3400 | Buy Now |
DISTI #
70153534
|
RS | Inductor, Filter, Ind 68uH, Tol 10%, Cur 1.1A, SMT, Case 1006, DCR 0.22 Ohms | Bourns SDR1006-680KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 524 |
|
$0.2500 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R RoHS: Compliant |
2759 In Stock |
|
$0.2995 / $0.3167 | Buy Now |
DISTI #
SDR1006-680KL
|
TTI | Power Inductors - SMD 68uH 10% SMD 1006 pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 1600 In Stock |
|
$0.2950 / $0.3240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1006-680KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1006-680KL
Bourns Inc
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.8 mm | |
Package Length | 9.8 mm | |
Package Style | SMT | |
Package Width | 9.8 mm | |
Packing Method | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |