Part Details for SDP810-500PA by Sensirion
Overview of SDP810-500PA by Sensirion
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDP810-500PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC5102
|
Newark | Operating Pressure Max:500Pa, Sensor Output Type:Digital, Pressure Measurement Type:Differential, Voltage Rating:5.5Vdc, Port Style:Tube, Supply Current:3.8Ma, Product Range:Sdp8Xx Series Rohs Compliant: Yes |Sensirion SDP810-500PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$24.7500 / $34.6500 | Buy Now |
DISTI #
58AC3884
|
Newark | Pressure Sensor, Digital, 500Pa, 5.5V, Operating Pressure Max:500Pa, Sensor Output:Digital, Pressure Measurement Type:Differential, Voltage Rating:5.5V, Port Style:Tube, Supply Current:3.8Ma, Product Range:Sdp8Xx Series, Svhc:No Svhcrohs Compliant: Yes |Sensirion SDP810-500PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5700 / $34.5600 | Buy Now |
DISTI #
1649-1074-ND
|
DigiKey | SENSOR 0.07PSID 0.2" 16BIT Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1191 In Stock |
|
$22.2139 / $33.3200 | Buy Now |
DISTI #
403-SDP810-500PA
|
Mouser Electronics | Board Mount Pressure Sensors Tube Connection, I2C , 500Pa RoHS: Compliant | 418 |
|
$22.2100 / $31.9900 | Buy Now |
DISTI #
E54:1762_11235860
|
Arrow Electronics | Board Mount Pressure Sensor -2inH2O to 2inH2O Differential 4-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2415 | Europe - 161 |
|
$19.0200 / $26.5200 | Buy Now |
DISTI #
V36:1790_16934259
|
Arrow Electronics | Board Mount Pressure Sensor -2inH2O to 2inH2O Differential 4-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | Americas - 6 |
|
$20.7700 / $31.2300 | Buy Now |
|
Future Electronics | SDP810 Series 500 Pa 5.5 V Digital Output Differential SMT Pressure Sensor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1947Tray |
|
$21.3400 / $22.4000 | Buy Now |
DISTI #
SDP810-500PA
|
TME | Sensor: pressure, -500÷500Pa, differential, OUT: I2C, -40÷85°C, SDP Min Qty: 1 | 686 |
|
$24.1400 / $30.1200 | Buy Now |
|
New Advantage Corporation | Digital Differential Pressure Sensor SDP8xx Series RoHS: Compliant Min Qty: 1 Package Multiple: 80 | 1600 |
|
$19.3100 / $20.6900 | Buy Now |
|
Symmetry Electronics | Digital Differential Pressure Sensor with Tube connection Min Qty: 1 | 0 |
|
$14.7600 / $18.4500 | Buy Now |
Part Details for SDP810-500PA
SDP810-500PA CAD Models
SDP810-500PA Part Data Attributes:
|
SDP810-500PA
Sensirion
Buy Now
Datasheet
|
Compare Parts:
SDP810-500PA
Sensirion
Capacitive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSIRION AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sensirion | |
Sensors/Transducers Type | PRESSURE SENSOR,CAPACITIVE |