Part Details for SDM50-15-UD-P5 by CUI Inc
Overview of SDM50-15-UD-P5 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SDM50-15-UD-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-SDM50-15-UD-P5
|
Mouser Electronics | Desktop AC Adapters ac-dc, 15 Vdc, 3.33 A, SW, C8 desk-top, P5 center pos plug, no cord, level VI, MED RoHS: Compliant | 46 |
|
$24.7800 / $30.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 35 | 0 |
|
$23.9700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.6900 / $46.6400 | Buy Now | |
DISTI #
000000000006364425
|
Sager | Desktop AC Adapters ac-dc, 15 Vdc, 3.33 A, SW, C8 desk-top, P5 center pos plug, no cord, level VI, MED Min Qty: 1 | 0 |
|
$26.3600 / $30.7500 | Buy Now |
|
Neutron USA | Desktop AC Adapter, Black, 50W 15VDC 3.33A, AC: C8, DC: P center Str Barrel 2.1mm, No Input Cable | 46 |
|
$69.9900 | Buy Now |
Part Details for SDM50-15-UD-P5
SDM50-15-UD-P5 CAD Models
SDM50-15-UD-P5 Part Data Attributes:
|
SDM50-15-UD-P5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SDM50-15-UD-P5
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, FCC, TUV, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.33 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.1007475 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3 s |