Part Details for SDA04H1SBDR by C&K
Overview of SDA04H1SBDR by C&K
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDA04H1SBDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0217
|
Newark | Dip Sw/Sip Sw 25Ma 24Vdc Low Profile Dip Rohs Compliant: Yes |C&k Components SDA04H1SBDR Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 2800 |
|
$2.2900 | Buy Now |
DISTI #
61AC1886
|
Newark | Sda04H1Sbdr Rohs Compliant: Yes |C&k Components SDA04H1SBDR Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9550 / $1.2400 | Buy Now |
DISTI #
35AH5925
|
Newark | Dip Switch, 4Circuit, Spst, 5V, Smd, No. Of Circuits:4Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:5V, Contact Current Dc Max:100Ma, Product Range:Sda Seriesrohs Compliant: Yes |C&k Components SDA04H1SBDR Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 | Buy Now |
DISTI #
CKN12290-1-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 19 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
46074 In Stock |
|
$1.0737 / $1.5200 | Buy Now |
DISTI #
611-SDA04H1SBDR
|
Mouser Electronics | DIP Switches / SIP Switches 25mA 24VDC LOW PROFILE DIP RoHS: Compliant | 2922 |
|
$1.0700 / $1.4600 | Buy Now |
DISTI #
E02:0323_07814566
|
Arrow Electronics | Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R Min Qty: 700 Package Multiple: 700 Lead time: 12 Weeks Date Code: 2343 | Europe - 6300 |
|
$1.0276 / $1.0614 | Buy Now |
|
Future Electronics | DIP Switches / SIP Switches 25mA 24VDC LOW PROFILE DIP RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 2800Reel |
|
$1.1700 | Buy Now |
|
Future Electronics | DIP Switches / SIP Switches 25mA 24VDC LOW PROFILE DIP RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 0Reel |
|
$1.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 | 0 |
|
$1.1500 | Buy Now |
DISTI #
73508257
|
Verical | Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R Min Qty: 700 Package Multiple: 700 Date Code: 2343 | Americas - 6300 |
|
$1.0262 / $1.0599 | Buy Now |
Part Details for SDA04H1SBDR
SDA04H1SBDR CAD Models
SDA04H1SBDR Part Data Attributes:
|
SDA04H1SBDR
C&K
Buy Now
Datasheet
|
Compare Parts:
SDA04H1SBDR
C&K
SLIDE DIP SWITCH-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 21 Weeks, 1 Day | |
Actuator Length | 0.039 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | EXTENDED TYPE | |
Additional Feature | LOW PROFIE, UL | |
Body Breadth | 7.49 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 12.1 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SDA04H1SBDR
This table gives cross-reference parts and alternative options found for SDA04H1SBDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA04H1SBDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI040900 | Piano Dip Switch, 4 Switches, SPST, On-on, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Salecom Electronics Co Ltd | SDA04H1SBDR vs PI040900 |
193-9MSR | Piano Dip Switch, 9 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SDA04H1SBDR vs 193-9MSR |
SDA05H0SBDR | SLIDE DIP SWITCH- | C&K | SDA04H1SBDR vs SDA05H0SBDR |
DPG-108-BZ | Piano Dip Switch, 8 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | SDA04H1SBDR vs DPG-108-BZ |
SDA09H1SBR | SLIDE DIP SWITCH- | C&K | SDA04H1SBDR vs SDA09H1SBR |
DPS-104-AZ | Piano Dip Switch, 4 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | SDA04H1SBDR vs DPS-104-AZ |
DPG-107-BTZ | Piano Dip Switch, 7 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | SDA04H1SBDR vs DPG-107-BTZ |
SD07H1SBR | SLIDE DIP SWITCH- | C&K | SDA04H1SBDR vs SD07H1SBR |
DPH-106-LBZ | Piano Dip Switch, 6 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | SDA04H1SBDR vs DPH-106-LBZ |
193-6MSRN | Piano Dip Switch, 6 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SDA04H1SBDR vs 193-6MSRN |